UBT16 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UBT16 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1A472MHD8

DigiKey Part Number
UBT1A472MHD8-ND
Manufacturer
Manufacturer Product Number
UBT1A472MHD8
Description
CAP ALUM 4700UF 20% 10V RADIAL
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1A472MHD8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 125°C
Operating Temperature
-40°C ~ 125°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.816 A @ 120 Hz
Ripple Current @ High Frequency
2.71 A @ 100 kHz
Impedance
20 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.319" (33.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.18.37000kr.18.37
10kr.12.26200kr.122.62
50kr.9.72160kr.486.08
100kr.8.92030kr.892.03
500kr.7.54266kr.3,771.33
1.000kr.7.10925kr.7,109.25
2.500kr.6.64702kr.16,617.55
5.000kr.6.36564kr.31,828.20
Manufacturers Standard Package
Unit Price without VAT:kr.18.37000
Unit Price with VAT:kr.22.96250