



UBC1V101MNS1GS | |
|---|---|
DigiKey Part Number | 493-4471-2-ND - Tape & Reel (TR) 493-4471-1-ND - Cut Tape (CT) 493-4471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UBC1V101MNS1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | UBC1V101MNS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -40°C ~ 150°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80.4 mA @ 120 Hz | |
Ripple Current @ High Frequency | 120 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.07000 | kr.11.07 |
| 10 | kr.6.59200 | kr.65.92 |
| 50 | kr.5.58340 | kr.279.17 |
| 100 | kr.5.07390 | kr.507.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.19750 | kr.2,098.75 |
| 1.000 | kr.3.79706 | kr.3,797.06 |
| 1.500 | kr.3.66101 | kr.5,491.52 |
| 2.500 | kr.3.52356 | kr.8,808.90 |
| 3.500 | kr.3.46661 | kr.12,133.14 |
| 5.000 | kr.3.41009 | kr.17,050.45 |
| 6.000 | kr.3.30961 | kr.19,857.66 |
| 12.000 | kr.3.26010 | kr.39,121.20 |
| Unit Price without VAT: | kr.11.07000 |
|---|---|
| Unit Price with VAT: | kr.13.83750 |

