Direct




TVX1H4R7MAD1LS | |
|---|---|
DigiKey Part Number | 493-14334-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVX1H4R7MAD1LS |
Description | CAP ALUM 4.7UF 20% 50V AXIAL TH |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1H4R7MAD1LS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 34 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 68 mA @ 10 kHz |
Capacitance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Axial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 475TTA050M | CORNELL DUBILIER KNOWLES | 8.733 | 1572-1471-ND | kr.6.28000 | Direct |


