



TVX1E220MAD1LS | |
|---|---|
DigiKey Part Number | 493-14323-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVX1E220MAD1LS |
Description | CAP ALUM 22UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1E220MAD1LS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Polarization Polar |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Size / Dimension 0.315" Dia x 0.630" L (8.00mm x 16.00mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Axial, Can |
Voltage - Rated 25 V |

