Similar




TVX1E101MAD | |
|---|---|
DigiKey Part Number | 493-13367-ND |
Manufacturer | |
Manufacturer Product Number | TVX1E101MAD |
Description | CAP ALUM 100UF 20% 25V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX1E101MAD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 170 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 255 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia x 0.669" L (6.30mm x 17.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 25 V | Package / Case Axial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL213836101E3 | Vishay Beyschlag/Draloric/BC Components | 3.481 | 4215PHCT-ND | kr.20.73000 | Similar |


