Parametric Equivalent




RSA1A121MCN1GS | |
|---|---|
DigiKey Part Number | 493-7371-2-ND - Tape & Reel (TR) 493-7371-1-ND - Cut Tape (CT) 493-7371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA1A121MCN1GS |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA1A121MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 290 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.3.97500 | kr.39.75 |
| 50 | kr.3.01400 | kr.150.70 |
| 100 | kr.2.70840 | kr.270.84 |
| 500 | kr.2.18172 | kr.1,090.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.01568 | kr.2,015.68 |
| 2.000 | kr.1.87772 | kr.3,755.44 |
| 3.000 | kr.1.80810 | kr.5,424.30 |
| 5.000 | kr.1.73050 | kr.8,652.50 |
| 7.000 | kr.1.68489 | kr.11,794.23 |
| 10.000 | kr.1.64084 | kr.16,408.40 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |





