



RSA0J221MCN1GS | |
|---|---|
DigiKey Part Number | 493-14278-2-ND - Tape & Reel (TR) 493-14278-1-ND - Cut Tape (CT) 493-14278-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSA0J221MCN1GS |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSA0J221MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 316 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.16 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 220 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.256" L x 0.256" W (6.50mm x 6.50mm) |
Voltage - Rated 6.3 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0J221MCL1GS | Nichicon | 465 | 493-3041-1-ND | kr.10.90000 | Parametric Equivalent |
| 6SVPC220MV | Panasonic Industry | 5.704 | P16610CT-ND | kr.8.31000 | Parametric Equivalent |
| VSP0J221MCB6357 | Chinsan (Elite) | 1.200 | 4191-VSP0J221MCB6357CT-ND | kr.5.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.4.17200 | kr.41.72 |
| 50 | kr.3.16360 | kr.158.18 |
| 100 | kr.2.84540 | kr.284.54 |
| 500 | kr.2.29710 | kr.1,148.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.12415 | kr.2,124.15 |
| 2.000 | kr.1.98043 | kr.3,960.86 |
| 3.000 | kr.1.90792 | kr.5,723.76 |
| 5.000 | kr.1.82707 | kr.9,135.35 |
| 7.000 | kr.1.77956 | kr.12,456.92 |
| 10.000 | kr.1.73366 | kr.17,336.60 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

