



RR50J821MDN1 | |
|---|---|
DigiKey Part Number | 493-3697-ND |
Manufacturer | |
Manufacturer Product Number | RR50J821MDN1 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RR50J821MDN1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 722 mA @ 120 Hz | |
Ripple Current @ High Frequency | 7.22 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.4.20500 | kr.42.05 |
| 50 | kr.3.51780 | kr.175.89 |
| 100 | kr.3.36050 | kr.336.05 |
| 500 | kr.2.75402 | kr.1,377.01 |
| 1.600 | kr.2.41944 | kr.3,871.10 |
| 3.200 | kr.2.29933 | kr.7,357.86 |
| 6.400 | kr.2.17815 | kr.13,940.16 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |

