



RPS1J560MCN1GS | |
|---|---|
DigiKey Part Number | 493-6655-2-ND - Tape & Reel (TR) 493-6655-1-ND - Cut Tape (CT) 493-6655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1J560MCN1GS |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1J560MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.97000 | kr.28.97 |
| 10 | kr.19.80000 | kr.198.00 |
| 50 | kr.15.99200 | kr.799.60 |
| 100 | kr.14.79120 | kr.1,479.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.96435 | kr.5,185.74 |
| 800 | kr.12.27599 | kr.9,820.79 |
| 1.200 | kr.11.92877 | kr.14,314.52 |
| 2.000 | kr.11.54185 | kr.23,083.70 |
| 2.800 | kr.11.31450 | kr.31,680.60 |
| 4.000 | kr.11.09502 | kr.44,380.08 |
| Unit Price without VAT: | kr.28.97000 |
|---|---|
| Unit Price with VAT: | kr.36.21250 |

