56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

RPS1J560MCN1GS

DigiKey Part Number
493-6655-2-ND - Tape & Reel (TR)
493-6655-1-ND - Cut Tape (CT)
493-6655-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS1J560MCN1GS
Description
CAP ALUM POLY 56UF 20% 63V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS1J560MCN1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
56 µF
Height - Seated (Max)
0.500" (12.70mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
63 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
24mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A768MS566M1KLAE034KEMET11.157399-A768MS566M1KLAE034CT-NDkr.7.48000Similar
In-Stock: 365
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.97000kr.28.97
10kr.19.80000kr.198.00
50kr.15.99200kr.799.60
100kr.14.79120kr.1,479.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.12.96435kr.5,185.74
800kr.12.27599kr.9,820.79
1.200kr.11.92877kr.14,314.52
2.000kr.11.54185kr.23,083.70
2.800kr.11.31450kr.31,680.60
4.000kr.11.09502kr.44,380.08
Manufacturers Standard Package
Unit Price without VAT:kr.28.97000
Unit Price with VAT:kr.36.21250