

RPS1C390MCN1GS | |
|---|---|
DigiKey Part Number | 493-3848-2-ND - Tape & Reel (TR) 493-3848-1-ND - Cut Tape (CT) 493-3848-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPS1C390MCN1GS |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RPS1C390MCN1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 200 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.224" (5.70mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.04000 | kr.7.04 |
| 10 | kr.4.49300 | kr.44.93 |
| 50 | kr.3.42400 | kr.171.20 |
| 100 | kr.3.08480 | kr.308.48 |
| 500 | kr.2.50100 | kr.1,250.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.31712 | kr.2,317.12 |
| 2.000 | kr.2.16426 | kr.4,328.52 |
| 3.000 | kr.2.08715 | kr.6,261.45 |
| 5.000 | kr.2.00118 | kr.10,005.90 |
| 7.000 | kr.1.95066 | kr.13,654.62 |
| 10.000 | kr.1.90185 | kr.19,018.50 |
| 12.000 | kr.1.87865 | kr.22,543.80 |
| 24.000 | kr.1.80014 | kr.43,203.36 |
| 25.000 | kr.1.79603 | kr.44,900.75 |
| Unit Price without VAT: | kr.7.04000 |
|---|---|
| Unit Price with VAT: | kr.8.80000 |

