330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

RPS0J331MCN1GS

DigiKey Part Number
493-3836-2-ND - Tape & Reel (TR)
493-3836-1-ND - Cut Tape (CT)
493-3836-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RPS0J331MCN1GS
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
RPS0J331MCN1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
22mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
360 mA @ 120 Hz
Ripple Current @ High Frequency
3.6 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.32000kr.9.32
10kr.6.02300kr.60.23
50kr.4.63460kr.231.73
100kr.4.19640kr.419.64
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.44122kr.1,720.61
1.000kr.3.20335kr.3,203.35
1.500kr.3.08335kr.4,625.02
2.500kr.2.94954kr.7,373.85
3.500kr.2.87091kr.10,048.18
5.000kr.2.79495kr.13,974.75
Manufacturers Standard Package
Unit Price without VAT:kr.9.32000
Unit Price with VAT:kr.11.65000