



RNU1V151MDN1PH | |
|---|---|
DigiKey Part Number | 493-6642-1-ND - Cut Tape (CT) 493-6642-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1V151MDN1PH |
Description | CAP ALUM POLY 150UF 20% 35V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1V151MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 380 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.8 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 35 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 20mOhm | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.28000 | kr.16.28 |
| 10 | kr.10.77500 | kr.107.75 |
| 50 | kr.8.48680 | kr.424.34 |
| 100 | kr.7.76380 | kr.776.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.52012 | kr.3,260.06 |
| 1.000 | kr.6.12886 | kr.6,128.86 |
| 1.500 | kr.5.93151 | kr.8,897.27 |
| 2.500 | kr.5.71157 | kr.14,278.92 |
| 3.500 | kr.5.58229 | kr.19,538.02 |
| 5.000 | kr.5.45742 | kr.27,287.10 |
| Unit Price without VAT: | kr.16.28000 |
|---|---|
| Unit Price with VAT: | kr.20.35000 |


