

RNU1H680MDN1PH | |
---|---|
DigiKey Part Number | 493-6638-1-ND - Cut Tape (CT) 493-6638-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU1H680MDN1PH |
Description | CAP ALUM POLY 68UF 20% 50V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1H680MDN1PH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 270 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.38000 | kr.16.38 |
10 | kr.10.86700 | kr.108.67 |
50 | kr.8.57340 | kr.428.67 |
100 | kr.7.84960 | kr.784.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.6.60532 | kr.3,302.66 |
1.000 | kr.6.21370 | kr.6,213.70 |
1.500 | kr.6.01621 | kr.9,024.32 |
2.500 | kr.5.79602 | kr.14,490.05 |
3.500 | kr.5.66667 | kr.19,833.35 |
5.000 | kr.5.54175 | kr.27,708.75 |
6.000 | kr.5.48236 | kr.32,894.16 |
Unit Price without VAT: | kr.16.38000 |
---|---|
Unit Price with VAT: | kr.20.47500 |