Direct
Parametric Equivalent




RNU1E391MDNASQ | |
|---|---|
DigiKey Part Number | 493-16406-ND |
Manufacturer | |
Manufacturer Product Number | RNU1E391MDNASQ |
Description | CAP ALUM POLY 390UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 µF 25 V Aluminum - Polymer Capacitors Radial, Can 14mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU1E391MDNASQ Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 390 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 14mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU1E391MDN1PH | Nichicon | 451 | 493-14266-1-ND | kr.21.11000 | Direct |
| RNU1E391MDN1 | Nichicon | 0 | RNU1E391MDN1-ND | kr.6.90763 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.7.07821 | kr.11,325.14 |
| Unit Price without VAT: | kr.7.07821 |
|---|---|
| Unit Price with VAT: | kr.8.84776 |



