Parametric Equivalent




RNU0J122MDN1KX | |
|---|---|
DigiKey Part Number | 493-14252-1-ND - Cut Tape (CT) 493-14252-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNU0J122MDN1KX |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNU0J122MDN1KX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 610 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 6.1 A @ 100 kHz |
Type Polymer | Lead Spacing 0.138" (3.50mm) |
Capacitance 1200 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNU0J122MDN1PX | Nichicon | 0 | RNU0J122MDN1PX-ND | kr.2.10431 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.11521 | kr.2,115.21 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |


