



RNS1E101MDN1 | |
|---|---|
DigiKey Part Number | 493-17571-ND |
Manufacturer | |
Manufacturer Product Number | RNS1E101MDN1 |
Description | CAP ALUM POLY 100UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNS1E101MDN1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ Low Frequency 450 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 4.5 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 25 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 870135675003 | Würth Elektronik | 208 | 732-11917-1-ND | kr.1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.77000 | kr.18.77 |
| 10 | kr.12.51500 | kr.125.15 |
| 50 | kr.9.91960 | kr.495.98 |
| 100 | kr.9.10110 | kr.910.11 |
| 500 | kr.7.69334 | kr.3,846.67 |
| 1.600 | kr.6.99361 | kr.11,189.78 |
| 3.200 | kr.6.66938 | kr.21,342.02 |
| 6.400 | kr.6.40030 | kr.40,961.92 |
| Unit Price without VAT: | kr.18.77000 |
|---|---|
| Unit Price with VAT: | kr.23.46250 |

