
RNL1E102MDS4 | |
---|---|
DigiKey Part Number | RNL1E102MDS4-ND |
Manufacturer | |
Manufacturer Product Number | RNL1E102MDS4 |
Description | CAP ALUM POLY 1000UF 20% 25V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 10mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 580 mA @ 120 Hz | |
Ripple Current @ High Frequency | 5.8 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.689" (17.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.26.82000 | kr.26.82 |
10 | kr.19.13000 | kr.191.30 |
50 | kr.16.07300 | kr.803.65 |
100 | kr.15.12830 | kr.1,512.83 |
500 | kr.13.52960 | kr.6,764.80 |
1.200 | kr.12.91936 | kr.15,503.23 |
3.600 | kr.12.33765 | kr.44,415.54 |
Unit Price without VAT: | kr.26.82000 |
---|---|
Unit Price with VAT: | kr.33.52500 |