



RNE1C821MDN1PH | |
|---|---|
DigiKey Part Number | 493-14214-1-ND - Cut Tape (CT) 493-14214-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE1C821MDN1PH |
Description | CAP ALUM POLY 820UF 20% 16V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE1C821MDN1PH Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 560 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 820 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 11mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG1C821MDO1TD | Nichicon | 990 | 493-14146-1-ND | kr.16.15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.46000 | kr.13.46 |
| 10 | kr.8.83300 | kr.88.33 |
| 50 | kr.6.90100 | kr.345.05 |
| 100 | kr.6.29010 | kr.629.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.23940 | kr.2,619.70 |
| 1.000 | kr.4.90878 | kr.4,908.78 |
| 1.500 | kr.4.74199 | kr.7,112.99 |
| 2.500 | kr.4.55608 | kr.11,390.20 |
| 3.500 | kr.4.44684 | kr.15,563.94 |
| 5.000 | kr.4.34130 | kr.21,706.50 |
| Unit Price without VAT: | kr.13.46000 |
|---|---|
| Unit Price with VAT: | kr.16.82500 |

