



RNE0J122MDN1PX | |
|---|---|
DigiKey Part Number | 493-3811-1-ND - Cut Tape (CT) 493-3811-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNE0J122MDN1PX |
Description | CAP ALUM POLY 1200UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 10mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RNE0J122MDN1PX Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 570 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.7 A @ 100 kHz |
Type Polymer | Lead Spacing 0.197" (5.00mm) |
Capacitance 1200 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 6.3 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 10mOhm | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG0J122MDO1 | Nichicon | 213 | 493-3108-ND | kr.14.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.5.80100 | kr.58.01 |
| 50 | kr.4.45960 | kr.222.98 |
| 100 | kr.4.03410 | kr.403.41 |
| 500 | kr.3.30314 | kr.1,651.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.07281 | kr.3,072.81 |
| 2.000 | kr.2.88141 | kr.5,762.82 |
| 3.000 | kr.2.78487 | kr.8,354.61 |
| 5.000 | kr.2.67726 | kr.13,386.30 |
| 7.000 | kr.2.61401 | kr.18,298.07 |
| 10.000 | kr.2.55293 | kr.25,529.30 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

