Direct
Similar
Similar
Similar
Similar
Direct




RHS0E821MCN1GS | |
|---|---|
DigiKey Part Number | 493-3759-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RHS0E821MCN1GS |
Description | CAP ALUM POLY 820UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 820 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RHS0E821MCN1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 540 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.461" (11.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 9mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCJ0E821MCL1GS | Nichicon | 0 | 493-3024-2-ND | kr.5.32623 | Direct |
| PCF0E821MCL1GS | Nichicon | 0 | 493-2977-2-ND | kr.4.48174 | Similar |
| PCG0E821MCL1GS | Nichicon | 1.000 | 493-3072-2-ND | kr.4.85061 | Similar |
| PCJ0E821MCL6GS | Nichicon | 969 | 493-14036-1-ND | kr.13.95000 | Similar |
| RHA0E821MCN1GS | Nichicon | 3.738 | 493-3760-1-ND | kr.7.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18192 | kr.1,590.96 |
| Unit Price without VAT: | kr.3.18192 |
|---|---|
| Unit Price with VAT: | kr.3.97740 |







