1800 pF Film Capacitor 50V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1800 pF Film Capacitor 50V Polyester Radial
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

QYX1H182JTP

DigiKey Part Number
493-3446-ND
Manufacturer
Manufacturer Product Number
QYX1H182JTP
Description
CAP FILM 1800PF 5% 50VDC RADIAL
Customer Reference
Detailed Description
1800 pF Film Capacitor 50V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
QYX1H182JTP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.217" L x 0.098" W (5.50mm x 2.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.138" (3.50mm)
Voltage Rating - DC
50V
Applications
General Purpose
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.