



QXL2E334KTP7FT | |
|---|---|
DigiKey Part Number | QXL2E334KTP7FT-ND |
Manufacturer | |
Manufacturer Product Number | QXL2E334KTP7FT |
Description | CAP FILM 0.33UF 10% 250VAC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXL2E334KTP7FT Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.004" L x 0.311" W (25.50mm x 7.90mm) |
Part Status Active | Height - Seated (Max) 0.854" (21.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 250V | Applications High Frequency, Switching |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.12000 | kr.13.12 |
| 10 | kr.8.86300 | kr.88.63 |
| 50 | kr.7.17180 | kr.358.59 |
| 100 | kr.6.65000 | kr.665.00 |
| 500 | kr.5.76762 | kr.2,883.81 |
| 1.000 | kr.5.49443 | kr.5,494.43 |
| 2.500 | kr.5.20595 | kr.13,014.87 |
| 5.000 | kr.5.03194 | kr.25,159.70 |
| Unit Price without VAT: | kr.13.12000 |
|---|---|
| Unit Price with VAT: | kr.16.40000 |

