



QXK2J104KTP | |
|---|---|
DigiKey Part Number | 493-3549-ND |
Manufacturer | |
Manufacturer Product Number | QXK2J104KTP |
Description | CAP FILM 0.1UF 10% 630VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2J104KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.252" W (18.50mm x 6.40mm) | |
Height - Seated (Max) | 0.579" (14.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.88000 | kr.8.88 |
| 10 | kr.5.80700 | kr.58.07 |
| 50 | kr.4.60160 | kr.230.08 |
| 100 | kr.4.22940 | kr.422.94 |
| 500 | kr.3.60010 | kr.1,800.05 |
| 1.000 | kr.3.40540 | kr.3,405.40 |
| 2.500 | kr.3.19980 | kr.7,999.50 |
| 5.000 | kr.3.07579 | kr.15,378.95 |
| Unit Price without VAT: | kr.8.88000 |
|---|---|
| Unit Price with VAT: | kr.11.10000 |

