



QXK2E475KTP | |
|---|---|
DigiKey Part Number | 493-3525-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E475KTP |
Description | CAP FILM 4.7UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E475KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.004" L x 0.472" W (25.50mm x 12.00mm) | |
Height - Seated (Max) | 0.858" (21.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.03000 | kr.20.03 |
| 10 | kr.13.96100 | kr.139.61 |
| 50 | kr.11.54900 | kr.577.45 |
| 100 | kr.10.80460 | kr.1,080.46 |
| 500 | kr.9.54436 | kr.4,772.18 |
| 1.000 | kr.9.15414 | kr.9,154.14 |
| 2.500 | kr.8.74197 | kr.21,854.92 |
| 5.000 | kr.8.49338 | kr.42,466.90 |
| Unit Price without VAT: | kr.20.03000 |
|---|---|
| Unit Price with VAT: | kr.25.03750 |

