



QXK2E474KTP | |
|---|---|
DigiKey Part Number | 493-3519-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E474KTP |
Description | CAP FILM 0.47UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E474KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.217" W (18.50mm x 5.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.94000 | kr.8.94 |
| 10 | kr.5.84500 | kr.58.45 |
| 50 | kr.4.63320 | kr.231.66 |
| 100 | kr.4.25860 | kr.425.86 |
| 500 | kr.3.62610 | kr.1,813.05 |
| 1.000 | kr.3.43038 | kr.3,430.38 |
| 2.500 | kr.3.22366 | kr.8,059.15 |
| 5.000 | kr.3.09903 | kr.15,495.15 |
| Unit Price without VAT: | kr.8.94000 |
|---|---|
| Unit Price with VAT: | kr.11.17500 |

