



QXK2E154KTP | |
|---|---|
DigiKey Part Number | 493-3516-ND |
Manufacturer | |
Manufacturer Product Number | QXK2E154KTP |
Description | CAP FILM 0.15UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 125V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | QXK2E154KTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.433" L x 0.240" W (11.00mm x 6.10mm) | |
Height - Seated (Max) | 0.445" (11.30mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.5.00900 | kr.50.09 |
| 50 | kr.3.93720 | kr.196.86 |
| 100 | kr.3.60620 | kr.360.62 |
| 500 | kr.3.04840 | kr.1,524.20 |
| 1.000 | kr.2.87576 | kr.2,875.76 |
| 2.500 | kr.2.69351 | kr.6,733.77 |
| 5.000 | kr.2.58364 | kr.12,918.20 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |

