



PLS0J331MDL4TD | |
|---|---|
DigiKey Part Number | 493-14158-1-ND - Cut Tape (CT) 493-14158-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLS0J331MDL4TD |
Description | CAP ALUM POLY 330UF 20% 6.3V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0J331MDL4TD Models |
Category | Lifetime @ Temp. 5000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.46000 | kr.64.60 |
| 50 | kr.4.98460 | kr.249.23 |
| 100 | kr.4.51850 | kr.451.85 |
| 500 | kr.3.71650 | kr.1,858.25 |
| 1.000 | kr.3.46386 | kr.3,463.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.25401 | kr.6,508.02 |
| 4.000 | kr.3.07972 | kr.12,318.88 |
| 6.000 | kr.2.99180 | kr.17,950.80 |
| 10.000 | kr.2.89385 | kr.28,938.50 |
| 14.000 | kr.2.83630 | kr.39,708.20 |
| 20.000 | kr.2.78071 | kr.55,614.20 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

