



PLS0E681MCL2 | |
|---|---|
DigiKey Part Number | PLS0E681MCL2-ND |
Manufacturer | |
Manufacturer Product Number | PLS0E681MCL2 |
Description | CAP ALUM POLY 680UF 20% 2.5V TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 15mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLS0E681MCL2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 15mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.05724 | kr.6,114.48 |
| Unit Price without VAT: | kr.3.05724 |
|---|---|
| Unit Price with VAT: | kr.3.82155 |

