



PLF1E100MCL7TP | |
|---|---|
DigiKey Part Number | 493-14126-1-ND - Cut Tape (CT) 493-14126-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1E100MCL7TP |
Description | CAP ALUM POLY 10UF 20% 25V TH |
Customer Reference | |
Detailed Description | 10 µF 25 V Aluminum - Polymer Capacitors Radial, Can 65mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1E100MCL7TP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 65mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | 0.098" (2.50mm) | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.93000 | kr.7.93 |
| 10 | kr.5.05900 | kr.50.59 |
| 50 | kr.3.86860 | kr.193.43 |
| 100 | kr.3.49140 | kr.349.14 |
| 500 | kr.2.84210 | kr.1,421.05 |
| 1.000 | kr.2.63744 | kr.2,637.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.46737 | kr.4,934.74 |
| 4.000 | kr.2.32610 | kr.9,304.40 |
| 6.000 | kr.2.25484 | kr.13,529.04 |
| 10.000 | kr.2.17542 | kr.21,754.20 |
| 14.000 | kr.2.12877 | kr.29,802.78 |
| 20.000 | kr.2.08370 | kr.41,674.00 |
| Unit Price without VAT: | kr.7.93000 |
|---|---|
| Unit Price with VAT: | kr.9.91250 |

