



PLF1C101MDL4TD | |
|---|---|
DigiKey Part Number | 493-14111-1-ND - Cut Tape (CT) 493-14111-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLF1C101MDL4TD |
Description | CAP ALUM POLY 100UF 20% 16V TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can 24mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLF1C101MDL4TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 24mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPA0609101M025B | KYOCERA AVX | 18.432 | 478-RPA0609101M025B-ND | kr.0.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.12000 | kr.7.12 |
| 10 | kr.4.55100 | kr.45.51 |
| 50 | kr.3.46260 | kr.173.13 |
| 100 | kr.3.11910 | kr.311.91 |
| 500 | kr.2.52592 | kr.1,262.96 |
| 1.000 | kr.2.33907 | kr.2,339.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.18376 | kr.4,367.52 |
| 4.000 | kr.2.05473 | kr.8,218.92 |
| 6.000 | kr.1.98964 | kr.11,937.84 |
| 10.000 | kr.1.91710 | kr.19,171.00 |
| 14.000 | kr.1.87448 | kr.26,242.72 |
| 20.000 | kr.1.83331 | kr.36,666.20 |
| Unit Price without VAT: | kr.7.12000 |
|---|---|
| Unit Price with VAT: | kr.8.90000 |

