PCZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PCZ Series
Doctor Capacitor® Episode Nine: You Callin' Me?
Doctor Capacitor® Episode Seven: What's In The Mail, Doc?

PCZ1E151MCL6GS

DigiKey Part Number
PCZ1E151MCL6TR-ND - Tape & Reel (TR)
PCZ1E151MCL6CT-ND - Cut Tape (CT)
PCZ1E151MCL6DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCZ1E151MCL6GS
Description
CAP ALUM POLY 150UF 20% 25V SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
150 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
90 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.80000kr.20.80
10kr.13.95800kr.139.58
50kr.11.12840kr.556.42
100kr.10.23490kr.1,023.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.8.57472kr.4,287.36
1.000kr.8.09690kr.8,096.90
1.500kr.7.85596kr.11,783.94
2.500kr.7.58738kr.18,968.45
3.500kr.7.42956kr.26,003.46
5.000kr.7.30500kr.36,525.00
Manufacturers Standard Package
Unit Price without VAT:kr.20.80000
Unit Price with VAT:kr.26.00000