470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCZ1C471MCL6GS

DigiKey Part Number
PCZ1C471MCL6GTR-ND - Tape & Reel (TR)
493-PCZ1C471MCL6GSCT-ND - Cut Tape (CT)
493-PCZ1C471MCL6GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCZ1C471MCL6GS
Description
CAP ALUM POLY 470UF 20% 16V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 2000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
17mOhm
Lifetime @ Temp.
2000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
95 mA @ 120 Hz
Ripple Current @ High Frequency
1.9 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.93000kr.19.93
10kr.13.92700kr.139.27
50kr.11.52780kr.576.39
100kr.10.78700kr.1,078.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.53364kr.4,766.82
1.000kr.9.14558kr.9,145.58
1.500kr.8.95116kr.13,426.74
2.500kr.8.73559kr.21,838.98
3.500kr.8.60953kr.30,133.35
5.000kr.8.48829kr.42,441.45
Manufacturers Standard Package
Unit Price without VAT:kr.19.93000
Unit Price with VAT:kr.24.91250