



PCX1H470MCL1GS | |
|---|---|
DigiKey Part Number | 493-4692-2-ND - Tape & Reel (TR) 493-4692-1-ND - Cut Tape (CT) 493-4692-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1H470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1H470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.69000 | kr.33.69 |
| 10 | kr.23.20600 | kr.232.06 |
| 50 | kr.18.85140 | kr.942.57 |
| 100 | kr.17.48000 | kr.1,748.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.15.39325 | kr.6,157.30 |
| 800 | kr.14.60695 | kr.11,685.56 |
| 1.200 | kr.14.21046 | kr.17,052.55 |
| 2.000 | kr.13.76859 | kr.27,537.18 |
| 2.800 | kr.13.50902 | kr.37,825.26 |
| 4.000 | kr.13.25831 | kr.53,033.24 |
| Unit Price without VAT: | kr.33.69000 |
|---|---|
| Unit Price with VAT: | kr.42.11250 |

