



PCX1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-13687-2-ND - Tape & Reel (TR) 493-13687-1-ND - Cut Tape (CT) 493-13687-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.19000 | kr.10.19 |
| 10 | kr.6.06900 | kr.60.69 |
| 50 | kr.5.09420 | kr.254.71 |
| 100 | kr.4.62080 | kr.462.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.3.58678 | kr.3,228.10 |
| 1.800 | kr.3.33479 | kr.6,002.62 |
| 2.700 | kr.3.25732 | kr.8,794.76 |
| 4.500 | kr.3.13420 | kr.14,103.90 |
| 6.300 | kr.3.06183 | kr.19,289.53 |
| 9.000 | kr.2.99195 | kr.26,927.55 |
| 10.800 | kr.2.95873 | kr.31,954.28 |
| 21.600 | kr.2.91240 | kr.62,907.84 |
| Unit Price without VAT: | kr.10.19000 |
|---|---|
| Unit Price with VAT: | kr.12.73750 |

