



PCV1V181MCL2GS | |
|---|---|
DigiKey Part Number | 493-4551-2-ND - Tape & Reel (TR) 493-4551-1-ND - Cut Tape (CT) 493-4551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1V181MCL2GS |
Description | CAP ALUM POLY 180UF 20% 35V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1V181MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.93000 | kr.28.93 |
| 10 | kr.19.80200 | kr.198.02 |
| 50 | kr.16.00900 | kr.800.45 |
| 100 | kr.14.81410 | kr.1,481.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.12.99648 | kr.5,198.59 |
| 800 | kr.12.31144 | kr.9,849.15 |
| 1.200 | kr.11.96598 | kr.14,359.18 |
| 2.000 | kr.11.58099 | kr.23,161.98 |
| 2.800 | kr.11.36521 | kr.31,822.59 |
| Unit Price without VAT: | kr.28.93000 |
|---|---|
| Unit Price with VAT: | kr.36.16250 |

