

PCV1J560MCL2GS | |
|---|---|
DigiKey Part Number | 493-4565-2-ND - Tape & Reel (TR) 493-4565-1-ND - Cut Tape (CT) 493-4565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J560MCL2GS |
Description | CAP ALUM POLY 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J560MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 10 | kr.18.30400 | kr.183.04 |
| 50 | kr.14.75320 | kr.737.66 |
| 100 | kr.13.63330 | kr.1,363.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.91168 | kr.2,364.67 |
| 800 | kr.5.58776 | kr.4,470.21 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |

