



PCV1J390MCL2GS | |
|---|---|
DigiKey Part Number | 493-4563-2-ND - Tape & Reel (TR) 493-4563-1-ND - Cut Tape (CT) 493-4563-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J390MCL2GS |
Description | CAP ALUM POLY 39UF 20% 63V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J390MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 29mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.18000 | kr.22.18 |
| 10 | kr.14.92400 | kr.149.24 |
| 50 | kr.11.90840 | kr.595.42 |
| 100 | kr.10.95740 | kr.1,095.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.50885 | kr.3,803.54 |
| 800 | kr.8.96286 | kr.7,170.29 |
| 1.200 | kr.8.68747 | kr.10,424.96 |
| 2.000 | kr.8.38054 | kr.16,761.08 |
| 2.800 | kr.8.20023 | kr.22,960.64 |
| 4.000 | kr.8.02607 | kr.32,104.28 |
| Unit Price without VAT: | kr.22.18000 |
|---|---|
| Unit Price with VAT: | kr.27.72500 |

