



PCV1H8R2MCL1GS | |
|---|---|
DigiKey Part Number | 493-4390-2-ND - Tape & Reel (TR) 493-4390-1-ND - Cut Tape (CT) 493-4390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H8R2MCL1GS |
Description | CAP ALUM POLY 8.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 81mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H8R2MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 81mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 800 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.65000 | kr.9.65 |
| 10 | kr.6.21100 | kr.62.11 |
| 50 | kr.4.78520 | kr.239.26 |
| 100 | kr.4.33380 | kr.433.38 |
| 500 | kr.3.55682 | kr.1,778.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.31196 | kr.3,311.96 |
| 2.000 | kr.3.10852 | kr.6,217.04 |
| 3.000 | kr.3.00592 | kr.9,017.76 |
| 5.000 | kr.2.89155 | kr.14,457.75 |
| 7.000 | kr.2.82433 | kr.19,770.31 |
| 10.000 | kr.2.75942 | kr.27,594.20 |
| Unit Price without VAT: | kr.9.65000 |
|---|---|
| Unit Price with VAT: | kr.12.06250 |

