



PCV1H330MCL6GS | |
|---|---|
DigiKey Part Number | 493-4392-2-ND - Tape & Reel (TR) 493-4392-1-ND - Cut Tape (CT) 493-4392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1H330MCL6GS |
Description | CAP ALUM POLY 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1H330MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.91000 | kr.16.91 |
| 10 | kr.11.20700 | kr.112.07 |
| 50 | kr.8.83620 | kr.441.81 |
| 100 | kr.8.08830 | kr.808.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.80306 | kr.3,401.53 |
| 1.000 | kr.6.39856 | kr.6,398.56 |
| 1.500 | kr.6.19453 | kr.9,291.80 |
| 2.500 | kr.5.96709 | kr.14,917.73 |
| 3.500 | kr.5.83346 | kr.20,417.11 |
| 5.000 | kr.5.70440 | kr.28,522.00 |
| Unit Price without VAT: | kr.16.91000 |
|---|---|
| Unit Price with VAT: | kr.21.13750 |

