



PCV1J8R2MCL2GS | |
|---|---|
DigiKey Part Number | 493-4559-2-ND - Tape & Reel (TR) 493-4559-1-ND - Cut Tape (CT) 493-4559-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J8R2MCL2GS |
Description | CAP ALUM POLY 8.2UF 20% 63V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 56mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J8R2MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 8.2 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 56mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.80000 | kr.10.80 |
| 10 | kr.6.98900 | kr.69.89 |
| 50 | kr.5.40900 | kr.270.45 |
| 100 | kr.4.90930 | kr.490.93 |
| 500 | kr.4.04910 | kr.2,024.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.77820 | kr.3,778.20 |
| 2.000 | kr.3.55312 | kr.7,106.24 |
| 3.000 | kr.3.43958 | kr.10,318.74 |
| 5.000 | kr.3.31306 | kr.16,565.30 |
| 7.000 | kr.3.23870 | kr.22,670.90 |
| 10.000 | kr.3.16687 | kr.31,668.70 |
| Unit Price without VAT: | kr.10.80000 |
|---|---|
| Unit Price with VAT: | kr.13.50000 |

