270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1E271MCL1GS

DigiKey Part Number
493-4382-2-ND - Tape & Reel (TR)
493-4382-1-ND - Cut Tape (CT)
493-4382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1E271MCL1GS
Description
CAP ALUM POLY 270UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1E271MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.7 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.82000kr.24.82
10kr.16.81400kr.168.14
50kr.13.48120kr.674.06
100kr.12.43110kr.1,243.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.83150kr.4,332.60
800kr.10.22860kr.8,182.88
1.200kr.9.92454kr.11,909.45
2.000kr.9.58562kr.19,171.24
2.800kr.9.38656kr.26,282.37
4.000kr.9.19431kr.36,777.24
Manufacturers Standard Package
Unit Price without VAT:kr.24.82000
Unit Price with VAT:kr.31.02500