



PCV1E271MCL1GS | |
|---|---|
DigiKey Part Number | 493-4382-2-ND - Tape & Reel (TR) 493-4382-1-ND - Cut Tape (CT) 493-4382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E271MCL1GS |
Description | CAP ALUM POLY 270UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E271MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.500" (12.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.82000 | kr.24.82 |
| 10 | kr.16.81400 | kr.168.14 |
| 50 | kr.13.48120 | kr.674.06 |
| 100 | kr.12.43110 | kr.1,243.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.10.83150 | kr.4,332.60 |
| 800 | kr.10.22860 | kr.8,182.88 |
| 1.200 | kr.9.92454 | kr.11,909.45 |
| 2.000 | kr.9.58562 | kr.19,171.24 |
| 2.800 | kr.9.38656 | kr.26,282.37 |
| 4.000 | kr.9.19431 | kr.36,777.24 |
| Unit Price without VAT: | kr.24.82000 |
|---|---|
| Unit Price with VAT: | kr.31.02500 |

