Similar




PCV1E121MCL1GS | |
|---|---|
DigiKey Part Number | 493-4380-2-ND - Tape & Reel (TR) 493-4380-1-ND - Cut Tape (CT) 493-4380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E121MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.87000 | kr.19.87 |
| 10 | kr.13.27200 | kr.132.72 |
| 50 | kr.10.53620 | kr.526.81 |
| 100 | kr.9.67460 | kr.967.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.19246 | kr.4,096.23 |
| 1.000 | kr.7.72622 | kr.7,726.22 |
| 1.500 | kr.7.49112 | kr.11,236.68 |
| 2.500 | kr.7.22902 | kr.18,072.55 |
| 3.500 | kr.7.07509 | kr.24,762.82 |
| 5.000 | kr.6.92637 | kr.34,631.85 |
| Unit Price without VAT: | kr.19.87000 |
|---|---|
| Unit Price with VAT: | kr.24.83750 |












