



PCV1D560MCL2GS | |
|---|---|
DigiKey Part Number | 493-4531-2-ND - Tape & Reel (TR) 493-4531-1-ND - Cut Tape (CT) 493-4531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D560MCL2GS |
Description | CAP ALUM POLY 56UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D560MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.32000 | kr.11.32 |
| 10 | kr.7.33700 | kr.73.37 |
| 50 | kr.5.68920 | kr.284.46 |
| 100 | kr.5.16840 | kr.516.84 |
| 500 | kr.4.27158 | kr.2,135.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.98917 | kr.3,989.17 |
| 2.000 | kr.3.75454 | kr.7,509.08 |
| 3.000 | kr.3.63617 | kr.10,908.51 |
| 5.000 | kr.3.50427 | kr.17,521.35 |
| 7.000 | kr.3.42677 | kr.23,987.39 |
| 10.000 | kr.3.35191 | kr.33,519.10 |
| Unit Price without VAT: | kr.11.32000 |
|---|---|
| Unit Price with VAT: | kr.14.15000 |


