56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D560MCL2GS

DigiKey Part Number
493-4531-2-ND - Tape & Reel (TR)
493-4531-1-ND - Cut Tape (CT)
493-4531-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D560MCL2GS
Description
CAP ALUM POLY 56UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D560MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
56 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
48mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.133
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.11.32000kr.11.32
10kr.7.33700kr.73.37
50kr.5.68920kr.284.46
100kr.5.16840kr.516.84
500kr.4.27158kr.2,135.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.3.98917kr.3,989.17
2.000kr.3.75454kr.7,509.08
3.000kr.3.63617kr.10,908.51
5.000kr.3.50427kr.17,521.35
7.000kr.3.42677kr.23,987.39
10.000kr.3.35191kr.33,519.10
Manufacturers Standard Package
Unit Price without VAT:kr.11.32000
Unit Price with VAT:kr.14.15000