470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1D471MCL2GS

DigiKey Part Number
493-4537-2-ND - Tape & Reel (TR)
493-4537-1-ND - Cut Tape (CT)
493-4537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1D471MCL2GS
Description
CAP ALUM POLY 470UF 20% 20V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1D471MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
20 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.500" (12.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.667
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.60000kr.32.60
10kr.22.38900kr.223.89
50kr.18.16480kr.908.24
100kr.16.83250kr.1,683.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.14.80620kr.5,922.48
800kr.14.04256kr.11,234.05
1.200kr.13.65743kr.16,388.92
2.000kr.13.22831kr.26,456.62
2.800kr.12.97615kr.36,333.22
4.000kr.12.73272kr.50,930.88
Manufacturers Standard Package
Unit Price without VAT:kr.32.60000
Unit Price with VAT:kr.40.75000