390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCV1C391MCL2GS

DigiKey Part Number
493-4528-2-ND - Tape & Reel (TR)
493-4528-1-ND - Cut Tape (CT)
493-4528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1C391MCL2GS
Description
CAP ALUM POLY 390UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
390 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1C391MCL2GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
390 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.25.01000kr.25.01
10kr.16.94300kr.169.43
50kr.13.59040kr.679.52
100kr.12.53210kr.1,253.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.10.76623kr.4,306.49
800kr.10.16608kr.8,132.86
1.200kr.9.86341kr.11,836.09
2.000kr.9.52611kr.19,052.22
2.800kr.9.32789kr.26,118.09
4.000kr.9.13653kr.36,546.12
Manufacturers Standard Package
Unit Price without VAT:kr.25.01000
Unit Price with VAT:kr.31.26250