



PCV1C271MCL7GS | |
|---|---|
DigiKey Part Number | 493-4526-2-ND - Tape & Reel (TR) 493-4526-1-ND - Cut Tape (CT) 493-4526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1C271MCL7GS |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1C271MCL7GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.19000 | kr.20.19 |
| 10 | kr.13.54200 | kr.135.42 |
| 50 | kr.10.77800 | kr.538.90 |
| 100 | kr.9.90670 | kr.990.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.40812 | kr.4,204.06 |
| 1.000 | kr.7.93687 | kr.7,936.87 |
| 1.500 | kr.7.69919 | kr.11,548.78 |
| 2.500 | kr.7.43426 | kr.18,585.65 |
| 3.500 | kr.7.27863 | kr.25,475.20 |
| 5.000 | kr.7.14255 | kr.35,712.75 |
| Unit Price without VAT: | kr.20.19000 |
|---|---|
| Unit Price with VAT: | kr.25.23750 |

