



PCS1C390MCL1GS | |
|---|---|
DigiKey Part Number | 493-3980-2-ND - Tape & Reel (TR) 493-3980-1-ND - Cut Tape (CT) 493-3980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS1C390MCL1GS |
Description | CAP ALUM POLY 39UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCS1C390MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.5.54700 | kr.55.47 |
| 50 | kr.4.60140 | kr.230.07 |
| 100 | kr.4.16730 | kr.416.73 |
| 500 | kr.3.41928 | kr.1,709.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.18366 | kr.3,183.66 |
| 2.000 | kr.2.98787 | kr.5,975.74 |
| 3.000 | kr.2.88911 | kr.8,667.33 |
| 5.000 | kr.2.77903 | kr.13,895.15 |
| 7.000 | kr.2.71434 | kr.19,000.38 |
| 10.000 | kr.2.65187 | kr.26,518.70 |
| 12.000 | kr.2.62218 | kr.31,466.16 |
| 24.000 | kr.2.57458 | kr.61,789.92 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |





